C0603C820J5GAC9400TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.57477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.57478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.44991
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.33859
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.44991
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.44986
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.44986
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.72471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.75834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.32889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.35813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.80146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.81627
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C820J5GAC9400TU

DigiKey Part Number
399-C0603C820J5GAC9400TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C820J5GAC9400TU
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000₹0.82171₹19,721.04