
C0603C821K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C821K5GACTUCT-ND - Cut Tape (CT) 399-C0603C821K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821K5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.74800 | ₹157.48 |
| 50 | ₹11.42460 | ₹571.23 |
| 100 | ₹10.10140 | ₹1,010.14 |
| 500 | ₹7.88540 | ₹3,942.70 |
| 1,000 | ₹7.20235 | ₹7,202.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.56181 | ₹22,247.24 |
| 8,000 | ₹5.51358 | ₹44,108.64 |
| 12,000 | ₹5.48858 | ₹65,862.96 |
| 20,000 | ₹5.46009 | ₹1,09,201.80 |
| 28,000 | ₹5.44296 | ₹1,52,402.88 |
| 40,000 | ₹5.41336 | ₹2,16,534.40 |