
C0603C822F3GACTU | |
|---|---|
DigiKey Part Number | 399-17601-2-ND - Tape & Reel (TR) 399-17601-1-ND - Cut Tape (CT) 399-17601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C822F3GACTU |
Description | CAP CER 8200PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 10 | ₹95.98200 | ₹959.82 |
| 50 | ₹76.41260 | ₹3,820.63 |
| 100 | ₹70.37410 | ₹7,037.41 |
| 500 | ₹60.17020 | ₹30,085.10 |
| 1,000 | ₹57.01213 | ₹57,012.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹52.27315 | ₹2,09,092.60 |
| 8,000 | ₹50.51077 | ₹4,04,086.16 |
| 12,000 | ₹49.62752 | ₹5,95,530.24 |