0.82 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C824K9PACTU

DigiKey Part Number
399-C0603C824K9PACTUTR-ND - Tape & Reel (TR)
399-C0603C824K9PACTUCT-ND - Cut Tape (CT)
399-C0603C824K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C824K9PACTU
Description
CAP CER 0.82UF 6.3V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C824K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,759
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.59400₹205.94
50₹15.18940₹759.47
100₹13.52130₹1,352.13
500₹10.71826₹5,359.13
1,000₹9.85162₹9,851.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.49414₹33,976.56
8,000₹8.07224₹64,577.92
12,000₹7.83081₹93,969.72
20,000₹7.68225₹1,53,645.00
28,000₹6.94502₹1,94,460.56
40,000₹6.93229₹2,77,291.60
Manufacturers Standard Package