
C0603C829B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C829B5GACTUCT-ND - Cut Tape (CT) 399-C0603C829B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829B5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.45400 | ₹334.54 |
| 50 | ₹25.19740 | ₹1,259.87 |
| 100 | ₹22.67220 | ₹2,267.22 |
| 500 | ₹18.39678 | ₹9,198.39 |
| 1,000 | ₹17.07540 | ₹17,075.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.09543 | ₹60,381.72 |
| 8,000 | ₹14.35950 | ₹1,14,876.00 |
| 12,000 | ₹13.99095 | ₹1,67,891.40 |
| 20,000 | ₹13.58251 | ₹2,71,650.20 |
| 28,000 | ₹13.34360 | ₹3,73,620.80 |
| 40,000 | ₹13.11381 | ₹5,24,552.40 |