
C0402C470J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C470J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C470J5HACAUTOCT-ND - Cut Tape (CT) 399-C0402C470J5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470J5HACAUTO |
Description | CAP CER 0402 47PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 50 | ₹3.31740 | ₹165.87 |
| 100 | ₹2.86080 | ₹286.08 |
| 500 | ₹2.09110 | ₹1,045.55 |
| 1,000 | ₹1.85533 | ₹1,855.33 |
| 2,500 | ₹1.60764 | ₹4,019.10 |
| 5,000 | ₹1.45817 | ₹7,290.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.20257 | ₹12,025.70 |
| 20,000 | ₹1.19073 | ₹23,814.60 |
| 30,000 | ₹1.18433 | ₹35,529.90 |
| 50,000 | ₹1.12841 | ₹56,420.50 |
| 70,000 | ₹1.09575 | ₹76,702.50 |
| 1,00,000 | ₹1.06849 | ₹1,06,849.00 |