New at DigiKey
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603J683K5RACAUTO

DigiKey Part Number
399-C0603J683K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603J683K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603J683K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603J683K5RACAUTO
Description
CAP CER 0603 68NF 50VDC X7R
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.69800₹136.98
50₹9.87780₹493.89
100₹8.70360₹870.36
500₹6.72802₹3,364.01
1,000₹6.11766₹6,117.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.20444₹20,817.76
8,000₹4.86524₹38,921.92
12,000₹4.69541₹56,344.92
20,000₹4.50731₹90,146.20
28,000₹4.39735₹1,23,125.80
40,000₹4.29156₹1,71,662.40
Manufacturers Standard Package