
C0603J683K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603J683K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603J683K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603J683K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603J683K5RACAUTO |
Description | CAP CER 0603 68NF 50VDC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.87780 | ₹493.89 |
| 100 | ₹8.70360 | ₹870.36 |
| 500 | ₹6.72802 | ₹3,364.01 |
| 1,000 | ₹6.11766 | ₹6,117.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.20444 | ₹20,817.76 |
| 8,000 | ₹4.86524 | ₹38,921.92 |
| 12,000 | ₹4.69541 | ₹56,344.92 |
| 20,000 | ₹4.50731 | ₹90,146.20 |
| 28,000 | ₹4.39735 | ₹1,23,125.80 |
| 40,000 | ₹4.29156 | ₹1,71,662.40 |