
C0603S102K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S102K3RACTUTR-ND - Tape & Reel (TR) 399-C0603S102K3RACTUCT-ND - Cut Tape (CT) 399-C0603S102K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102K3RACTU |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹17.98500 | ₹179.85 |
| 50 | ₹13.17660 | ₹658.83 |
| 100 | ₹11.69480 | ₹1,169.48 |
| 500 | ₹9.19560 | ₹4,597.80 |
| 1,000 | ₹8.42681 | ₹8,426.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.22494 | ₹28,899.76 |
| 8,000 | ₹6.77730 | ₹54,218.40 |
| 12,000 | ₹6.74791 | ₹80,974.92 |
| 20,000 | ₹6.71237 | ₹1,34,247.40 |
| 28,000 | ₹6.56652 | ₹1,83,862.56 |
| 40,000 | ₹6.42618 | ₹2,57,047.20 |