
C0603S152K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20404-2-ND - Tape & Reel (TR) 399-20404-1-ND - Cut Tape (CT) 399-20404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S152K5RACAUTO |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S152K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.03500 | ₹200.35 |
| 50 | ₹14.68620 | ₹734.31 |
| 100 | ₹13.04600 | ₹1,304.60 |
| 500 | ₹10.29518 | ₹5,147.59 |
| 1,000 | ₹9.44720 | ₹9,447.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.17428 | ₹32,697.12 |
| 8,000 | ₹7.70171 | ₹61,613.68 |
| 12,000 | ₹7.46505 | ₹89,580.60 |
| 20,000 | ₹7.20277 | ₹1,44,055.40 |
| 28,000 | ₹7.04949 | ₹1,97,385.72 |
| 40,000 | ₹6.90203 | ₹2,76,081.20 |