
C0603S332K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S332K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S332K5RACTUCT-ND - Cut Tape (CT) 399-C0603S332K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S332K5RACTU |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S332K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.91700 | ₹189.17 |
| 50 | ₹13.82880 | ₹691.44 |
| 100 | ₹12.27260 | ₹1,227.26 |
| 500 | ₹9.65594 | ₹4,827.97 |
| 1,000 | ₹8.84801 | ₹8,848.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.63683 | ₹30,547.32 |
| 8,000 | ₹7.18709 | ₹57,496.72 |
| 12,000 | ₹6.96193 | ₹83,543.16 |
| 20,000 | ₹6.71237 | ₹1,34,247.40 |
| 28,000 | ₹6.56652 | ₹1,83,862.56 |
| 40,000 | ₹6.42618 | ₹2,57,047.20 |