Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T180J5GACTU | |
|---|---|
DigiKey Part Number | 399-20426-2-ND - Tape & Reel (TR) 399-20426-1-ND - Cut Tape (CT) 399-20426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T180J5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T180J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.43600 | ₹364.36 |
| 50 | ₹27.58300 | ₹1,379.15 |
| 100 | ₹24.86200 | ₹2,486.20 |
| 500 | ₹20.26422 | ₹10,132.11 |
| 1,000 | ₹18.84407 | ₹18,844.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.71501 | ₹66,860.04 |
| 8,000 | ₹15.92351 | ₹1,27,388.08 |
| 12,000 | ₹15.52720 | ₹1,86,326.40 |
| 20,000 | ₹15.08775 | ₹3,01,755.00 |
| 28,000 | ₹14.83088 | ₹4,15,264.64 |
| 40,000 | ₹14.58375 | ₹5,83,350.00 |


