
C0603T222K5RACTU | |
---|---|
DigiKey Part Number | 399-20428-2-ND - Tape & Reel (TR) 399-20428-1-ND - Cut Tape (CT) 399-20428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T222K5RACTU |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T222K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹62.12000 | ₹62.12 |
10 | ₹38.86800 | ₹388.68 |
50 | ₹29.71020 | ₹1,485.51 |
100 | ₹26.87930 | ₹2,687.93 |
500 | ₹22.09626 | ₹11,048.13 |
1,000 | ₹20.61874 | ₹20,618.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹18.40179 | ₹73,607.16 |
8,000 | ₹17.40757 | ₹1,39,260.56 |
12,000 | ₹17.16542 | ₹2,05,985.04 |
20,000 | ₹16.70801 | ₹3,34,160.20 |
28,000 | ₹16.44057 | ₹4,60,335.96 |
40,000 | ₹16.18320 | ₹6,47,328.00 |
48,000 | ₹16.06127 | ₹7,70,940.96 |