
C0603X100K5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X100K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X100K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X100K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X100K5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X100K5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹17.65900 | ₹176.59 |
50 | ₹12.93820 | ₹646.91 |
100 | ₹11.49180 | ₹1,149.18 |
500 | ₹9.05680 | ₹4,528.40 |
1,000 | ₹8.30429 | ₹8,304.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.60115 | ₹26,404.60 |
8,000 | ₹6.26893 | ₹50,151.44 |
12,000 | ₹6.10324 | ₹73,238.88 |
20,000 | ₹6.07257 | ₹1,21,451.40 |
28,000 | ₹5.91671 | ₹1,65,667.88 |
40,000 | ₹5.89893 | ₹2,35,957.20 |
48,000 | ₹5.89036 | ₹2,82,737.28 |
96,000 | ₹5.77992 | ₹5,54,872.32 |
1,00,000 | ₹5.76886 | ₹5,76,886.00 |