
C0603X101F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20434-2-ND - Tape & Reel (TR) 399-20434-1-ND - Cut Tape (CT) 399-20434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101F5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹97.00700 | ₹970.07 |
| 50 | ₹77.26980 | ₹3,863.49 |
| 100 | ₹71.17550 | ₹7,117.55 |
| 500 | ₹60.88214 | ₹30,441.07 |
| 1,000 | ₹57.69704 | ₹57,697.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹52.91730 | ₹2,11,669.20 |
| 8,000 | ₹51.14001 | ₹4,09,120.08 |
| 12,000 | ₹50.24915 | ₹6,02,989.80 |