
C0603X102K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102K5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603X102K5GECAUTOCT-ND - Cut Tape (CT) 399-C0603X102K5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5GECAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.93500 | ₹159.35 |
| 50 | ₹11.53640 | ₹576.82 |
| 100 | ₹10.19450 | ₹1,019.45 |
| 500 | ₹7.93944 | ₹3,969.72 |
| 1,000 | ₹7.24521 | ₹7,245.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.20479 | ₹24,819.16 |
| 8,000 | ₹5.81877 | ₹46,550.16 |
| 12,000 | ₹5.62533 | ₹67,503.96 |
| 20,000 | ₹5.41112 | ₹1,08,222.40 |
| 28,000 | ₹5.28588 | ₹1,48,004.64 |
| 40,000 | ₹5.16542 | ₹2,06,616.80 |