

C0603X332K5RECAUTO | |
---|---|
DigiKey Part Number | 399-14197-2-ND - Tape & Reel (TR) 399-14197-1-ND - Cut Tape (CT) 399-14197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332K5RECAUTO |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹10.91500 | ₹109.15 |
50 | ₹7.80920 | ₹390.46 |
100 | ₹6.85960 | ₹685.96 |
500 | ₹5.25874 | ₹2,629.37 |
1,000 | ₹4.76711 | ₹4,767.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.61372 | ₹14,454.88 |
8,000 | ₹3.39364 | ₹27,149.12 |
12,000 | ₹3.28405 | ₹39,408.60 |
20,000 | ₹3.26528 | ₹65,305.60 |
28,000 | ₹3.16193 | ₹88,534.04 |
40,000 | ₹3.15109 | ₹1,26,043.60 |
48,000 | ₹3.14585 | ₹1,51,000.80 |
96,000 | ₹3.11776 | ₹2,99,304.96 |
1,00,000 | ₹3.11055 | ₹3,11,055.00 |