
C0603X103K3GECTU | |
|---|---|
DigiKey Part Number | 399-17258-2-ND - Tape & Reel (TR) 399-17258-1-ND - Cut Tape (CT) 399-17258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K3GECTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.57080 | ₹1,257.08 |
| 500 | ₹9.92618 | ₹4,963.09 |
| 1,000 | ₹9.11080 | ₹9,110.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.53514 | ₹34,140.56 |