
C0603X105J9RACAUTO | |
|---|---|
DigiKey Part Number | 399-17703-2-ND - Tape & Reel (TR) 399-17703-1-ND - Cut Tape (CT) 399-17703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105J9RACAUTO |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105J9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.10600 | ₹341.06 |
| 50 | ₹25.70060 | ₹1,285.03 |
| 100 | ₹23.11940 | ₹2,311.94 |
| 500 | ₹18.78070 | ₹9,390.35 |
| 1,000 | ₹17.44069 | ₹17,440.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.42904 | ₹61,716.16 |
| 8,000 | ₹14.68157 | ₹1,17,452.56 |
| 12,000 | ₹14.30724 | ₹1,71,686.88 |
| 20,000 | ₹13.89226 | ₹2,77,845.20 |
| 28,000 | ₹13.64965 | ₹3,82,190.20 |
| 40,000 | ₹13.41620 | ₹5,36,648.00 |