1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X109C5GACAUTO

DigiKey Part Number
399-20444-2-ND - Tape & Reel (TR)
399-20444-1-ND - Cut Tape (CT)
399-20444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X109C5GACAUTO
Description
CAP CER 1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X109C5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,708
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹33.82700₹338.27
50₹25.49560₹1,274.78
100₹22.94240₹2,294.24
500₹18.63160₹9,315.80
1,000₹17.29812₹17,298.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.29858₹61,194.32
8,000₹14.55565₹1,16,445.20
12,000₹14.18353₹1,70,202.36
20,000₹13.77112₹2,75,422.40
28,000₹13.52991₹3,78,837.48
40,000₹13.29792₹5,31,916.80
Manufacturers Standard Package