
C0603X121F5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X121F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X121F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X121F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X121F5GACAUTO |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X121F5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹126.90000 | ₹126.90 |
10 | ₹79.06700 | ₹790.67 |
50 | ₹66.18220 | ₹3,309.11 |
100 | ₹60.90230 | ₹6,090.23 |
500 | ₹51.96970 | ₹25,984.85 |
1,000 | ₹49.20544 | ₹49,205.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹44.34870 | ₹1,77,394.80 |
8,000 | ₹43.37278 | ₹3,46,982.24 |
12,000 | ₹42.73955 | ₹5,12,874.60 |
20,000 | ₹41.88253 | ₹8,37,650.60 |