0.012 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X123J3GACAUTO

DigiKey Part Number
399-20449-2-ND - Tape & Reel (TR)
399-20449-1-ND - Cut Tape (CT)
399-20449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X123J3GACAUTO
Description
CAP CER 0.012UF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X123J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,643
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹39.69700₹396.97
50₹30.19220₹1,509.61
100₹27.26620₹2,726.62
500₹22.32550₹11,162.75
1,000₹20.79818₹20,798.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹18.50884₹74,035.36
8,000₹17.65782₹1,41,262.56
12,000₹17.23157₹2,06,778.84
20,000₹16.75908₹3,35,181.60
28,000₹16.48284₹4,61,519.52
40,000₹16.21697₹6,48,678.80
Manufacturers Standard Package