
C0603X123J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20449-2-ND - Tape & Reel (TR) 399-20449-1-ND - Cut Tape (CT) 399-20449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X123J3GACAUTO |
Description | CAP CER 0.012UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X123J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.69700 | ₹396.97 |
| 50 | ₹30.19220 | ₹1,509.61 |
| 100 | ₹27.26620 | ₹2,726.62 |
| 500 | ₹22.32550 | ₹11,162.75 |
| 1,000 | ₹20.79818 | ₹20,798.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.50884 | ₹74,035.36 |
| 8,000 | ₹17.65782 | ₹1,41,262.56 |
| 12,000 | ₹17.23157 | ₹2,06,778.84 |
| 20,000 | ₹16.75908 | ₹3,35,181.60 |
| 28,000 | ₹16.48284 | ₹4,61,519.52 |
| 40,000 | ₹16.21697 | ₹6,48,678.80 |