15 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X150K1HACAUTO

DigiKey Part Number
399-C0603X150K1HACAUTOTR-ND - Tape & Reel (TR)
399-C0603X150K1HACAUTOCT-ND - Cut Tape (CT)
399-C0603X150K1HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X150K1HACAUTO
Description
CAP CER 0603 15PF 100V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X150K1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,358
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.26900₹72.69
50₹5.08800₹254.40
100₹4.41700₹441.70
500₹3.29506₹1,647.53
1,000₹2.95027₹2,950.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.43355₹9,734.20
8,000₹2.24217₹17,937.36
12,000₹2.14638₹25,756.56
20,000₹2.04021₹40,804.20
28,000₹1.97817₹55,388.76
40,000₹1.91854₹76,741.60
Manufacturers Standard Package