
C0603X150K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X150K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X150K1HACAUTOCT-ND - Cut Tape (CT) 399-C0603X150K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X150K1HACAUTO |
Description | CAP CER 0603 15PF 100V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X150K1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.08800 | ₹254.40 |
| 100 | ₹4.41700 | ₹441.70 |
| 500 | ₹3.29506 | ₹1,647.53 |
| 1,000 | ₹2.95027 | ₹2,950.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.43355 | ₹9,734.20 |
| 8,000 | ₹2.24217 | ₹17,937.36 |
| 12,000 | ₹2.14638 | ₹25,756.56 |
| 20,000 | ₹2.04021 | ₹40,804.20 |
| 28,000 | ₹1.97817 | ₹55,388.76 |
| 40,000 | ₹1.91854 | ₹76,741.60 |