
C0603X153K3GECTU | |
|---|---|
DigiKey Part Number | 399-14212-2-ND - Tape & Reel (TR) 399-14212-1-ND - Cut Tape (CT) 399-14212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X153K3GECTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153K3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.83100 | ₹228.31 |
| 50 | ₹16.88540 | ₹844.27 |
| 100 | ₹15.05890 | ₹1,505.89 |
| 500 | ₹11.96880 | ₹5,984.40 |
| 1,000 | ₹11.01552 | ₹11,015.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.58698 | ₹38,347.92 |
| 8,000 | ₹9.05640 | ₹72,451.20 |
| 12,000 | ₹8.79055 | ₹1,05,486.60 |
| 20,000 | ₹8.49605 | ₹1,69,921.00 |
| 28,000 | ₹8.32387 | ₹2,33,068.36 |
| 40,000 | ₹8.15818 | ₹3,26,327.20 |