C0603X182K5RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7,130
Unit Price: ₹22.36000
Datasheet
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X182K5RACAUTO

DigiKey Part Number
399-20455-2-ND - Tape & Reel (TR)
399-20455-1-ND - Cut Tape (CT)
399-20455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X182K5RACAUTO
Description
CAP CER 1800PF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X182K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.69251₹38,770.04
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹20.96700₹209.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.