C0603X222K3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.43035
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹20.00028
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.90276
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.86152
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.64696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹5.16530
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹2.95411
Datasheet

Similar


TDK
In Stock: 7,845
Unit Price: ₹13.98000
Datasheet

Similar


TDK
In Stock: 9,466
Unit Price: ₹15.84000
Datasheet

Similar


TDK
In Stock: 7,360
Unit Price: ₹17.71000
Datasheet

Similar


TDK
In Stock: 15,780
Unit Price: ₹19.57000
Datasheet
2200 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X222K3JACAUTO

DigiKey Part Number
C0603X222K3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X222K3JACAUTO
Description
CAP CER 2200PF 25V U2J 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222K3JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.73105₹29,848.40