


C0603X223K5REC7411 | |
|---|---|
DigiKey Part Number | 399-17610-2-ND - Tape & Reel (TR) 399-17610-1-ND - Cut Tape (CT) 399-17610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K5REC7411 |
Description | CAP CER SMD 0603 .022UF 10% 50V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K5REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.76600 | ₹127.66 |
| 50 | ₹9.18820 | ₹459.41 |
| 100 | ₹8.07920 | ₹807.92 |
| 500 | ₹6.21736 | ₹3,108.68 |
| 1,000 | ₹5.64428 | ₹5,644.28 |
| 2,500 | ₹5.03987 | ₹12,599.67 |
| 5,000 | ₹4.67589 | ₹23,379.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.22685 | ₹63,402.75 |
| 30,000 | ₹4.00709 | ₹1,20,212.70 |
| 45,000 | ₹3.89706 | ₹1,75,367.70 |
| 75,000 | ₹3.77505 | ₹2,83,128.75 |
| 1,05,000 | ₹3.70375 | ₹3,88,893.75 |
| 1,50,000 | ₹3.63514 | ₹5,45,271.00 |