
C0603X224K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X224K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X224K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X224K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K5RACAUTO |
Description | CAP CER 0.22UF 50VDC X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹13.84300 | ₹138.43 |
50 | ₹9.99220 | ₹499.61 |
100 | ₹8.82080 | ₹882.08 |
500 | ₹6.85428 | ₹3,427.14 |
1,000 | ₹6.24907 | ₹6,249.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.34126 | ₹21,365.04 |
8,000 | ₹5.00427 | ₹40,034.16 |
12,000 | ₹4.83552 | ₹58,026.24 |
20,000 | ₹4.64851 | ₹92,970.20 |
28,000 | ₹4.53921 | ₹1,27,097.88 |
40,000 | ₹4.43407 | ₹1,77,362.80 |
48,000 | ₹4.38427 | ₹2,10,444.96 |
96,000 | ₹4.28743 | ₹4,11,593.28 |