
C0603X331J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X331J1HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X331J1HACAUTOCT-ND - Cut Tape (CT) 399-C0603X331J1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X331J1HACAUTO |
Description | CAP CER 0603 330PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X331J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.54800 | ₹75.48 |
| 50 | ₹5.27440 | ₹263.72 |
| 100 | ₹4.59410 | ₹459.41 |
| 500 | ₹3.42924 | ₹1,714.62 |
| 1,000 | ₹3.07234 | ₹3,072.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.53932 | ₹10,157.28 |
| 8,000 | ₹2.34153 | ₹18,732.24 |
| 12,000 | ₹2.24252 | ₹26,910.24 |
| 20,000 | ₹2.13289 | ₹42,657.80 |
| 28,000 | ₹2.06880 | ₹57,926.40 |
| 40,000 | ₹2.00718 | ₹80,287.20 |