
C0603X471K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20490-2-ND - Tape & Reel (TR) 399-20490-1-ND - Cut Tape (CT) 399-20490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471K3RACAUTO |
Description | CAP CER 470PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.11000 | ₹231.10 |
| 50 | ₹17.05300 | ₹852.65 |
| 100 | ₹15.20800 | ₹1,520.80 |
| 500 | ₹12.09368 | ₹6,046.84 |
| 1,000 | ₹11.13293 | ₹11,132.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.69251 | ₹38,770.04 |
| 8,000 | ₹9.15762 | ₹73,260.96 |
| 12,000 | ₹8.88971 | ₹1,06,676.52 |
| 20,000 | ₹8.59287 | ₹1,71,857.40 |
| 28,000 | ₹8.41932 | ₹2,35,740.96 |
| 40,000 | ₹8.25232 | ₹3,30,092.80 |