
C0603X510F3HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X510F3HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X510F3HACAUTOCT-ND - Cut Tape (CT) 399-C0603X510F3HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X510F3HACAUTO |
Description | CAP CER 0603 51PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X510F3HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.62960 | ₹581.48 |
| 100 | ₹10.28770 | ₹1,028.77 |
| 500 | ₹8.01586 | ₹4,007.93 |
| 1,000 | ₹7.31603 | ₹7,316.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.26769 | ₹25,070.76 |
| 8,000 | ₹5.87876 | ₹47,030.08 |
| 12,000 | ₹5.68396 | ₹68,207.52 |
| 20,000 | ₹5.46811 | ₹1,09,362.20 |
| 28,000 | ₹5.34192 | ₹1,49,573.76 |
| 40,000 | ₹5.22056 | ₹2,08,822.40 |