
C062C154K5R5CA | |
|---|---|
DigiKey Part Number | 399-C062C154K5R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C062C154K5R5CA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C154K5R5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹80.23300 | ₹802.33 |
| 50 | ₹63.31060 | ₹3,165.53 |
| 100 | ₹58.08280 | ₹5,808.28 |
| 500 | ₹49.25440 | ₹24,627.20 |
| 1,000 | ₹46.52218 | ₹46,522.18 |
| 2,500 | ₹43.63714 | ₹1,09,092.85 |
| 5,000 | ₹41.89810 | ₹2,09,490.50 |