
C0805C100J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C100J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C100J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C100J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J5GAC7210 |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.48520 | ₹174.26 |
| 100 | ₹3.00060 | ₹300.06 |
| 500 | ₹2.19732 | ₹1,098.66 |
| 1,000 | ₹1.94852 | ₹1,948.52 |
| 2,500 | ₹1.68778 | ₹4,219.45 |
| 5,000 | ₹1.53123 | ₹7,656.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.33796 | ₹20,069.40 |
| 30,000 | ₹1.24354 | ₹37,306.20 |
| 45,000 | ₹1.19626 | ₹53,831.70 |
| 75,000 | ₹1.14389 | ₹85,791.75 |
| 1,05,000 | ₹1.11329 | ₹1,16,895.45 |
| 1,50,000 | ₹1.08385 | ₹1,62,577.50 |