100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101F3GACTU

DigiKey Part Number
399-C0805C101F3GACTUTR-ND - Tape & Reel (TR)
399-C0805C101F3GACTUCT-ND - Cut Tape (CT)
399-C0805C101F3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101F3GACTU
Description
CAP CER 100PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101F3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹53.95500₹539.55
50₹41.71000₹2,085.50
100₹37.93600₹3,793.60
500₹31.55464₹15,777.32
1,000₹29.58096₹29,580.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹26.62091₹1,06,483.64
8,000₹25.52050₹2,04,164.00
12,000₹24.96934₹2,99,632.08
20,000₹24.35826₹4,87,165.20
28,000₹24.00079₹6,72,022.12
Manufacturers Standard Package