
C0805C101K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C101K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C101K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C101K1RACAUTODKR-ND |
Manufacturer | |
Manufacturer Product Number | C0805C101K1RACAUTO |
Description | CAP CER 100PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.18900 | ₹151.89 |
| 50 | ₹11.01460 | ₹550.73 |
| 100 | ₹9.72860 | ₹972.86 |
| 500 | ₹7.55924 | ₹3,779.62 |
| 1,000 | ₹6.89017 | ₹6,890.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.88936 | ₹23,557.44 |
| 8,000 | ₹5.51766 | ₹44,141.28 |
| 12,000 | ₹5.33164 | ₹63,979.68 |
| 20,000 | ₹5.12546 | ₹1,02,509.20 |
| 28,000 | ₹5.00499 | ₹1,40,139.72 |
| 40,000 | ₹4.88905 | ₹1,95,562.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.18900 | ₹151.89 |
| 50 | ₹11.01460 | ₹550.73 |
| 100 | ₹9.72860 | ₹972.86 |
| 500 | ₹7.55924 | ₹3,779.62 |
| 1,000 | ₹6.89017 | ₹6,890.17 |