
C0805C101K2GACAUTO | |
|---|---|
DigiKey Part Number | 399-6917-2-ND - Tape & Reel (TR) 399-6917-1-ND - Cut Tape (CT) 399-6917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K2GACAUTO |
Description | CAP CER 100PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹12.48700 | ₹624.35 |
| 100 | ₹11.06120 | ₹1,106.12 |
| 500 | ₹8.65512 | ₹4,327.56 |
| 1,000 | ₹7.91242 | ₹7,912.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.80002 | ₹27,200.08 |
| 8,000 | ₹6.38697 | ₹51,095.76 |
| 12,000 | ₹6.18010 | ₹74,161.20 |
| 20,000 | ₹5.95095 | ₹1,19,019.00 |
| 28,000 | ₹5.81697 | ₹1,62,875.16 |
| 40,000 | ₹5.68810 | ₹2,27,524.00 |