
C0805C271KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C271KBRACTUCT-ND - Cut Tape (CT) 399-C0805C271KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271KBRACTU |
Description | CAP CER 270PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.90600 | ₹259.06 |
| 50 | ₹19.25220 | ₹962.61 |
| 100 | ₹17.22080 | ₹1,722.08 |
| 500 | ₹13.78220 | ₹6,891.10 |
| 1,000 | ₹12.72082 | ₹12,720.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.60128 | ₹29,003.20 |
| 5,000 | ₹10.92680 | ₹54,634.00 |
| 7,500 | ₹10.58904 | ₹79,417.80 |
| 12,500 | ₹10.21460 | ₹1,27,682.50 |
| 17,500 | ₹9.99577 | ₹1,74,925.98 |
| 25,000 | ₹9.78524 | ₹2,44,631.00 |