
C0805C102F5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102F5HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102F5HACAUTOCT-ND - Cut Tape (CT) 399-C0805C102F5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F5HACAUTO |
Description | CAP CER 0805 1NF 50V ULTRA STABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.56200 | ₹155.62 |
| 50 | ₹11.27560 | ₹563.78 |
| 100 | ₹9.96160 | ₹996.16 |
| 500 | ₹7.74934 | ₹3,874.67 |
| 1,000 | ₹7.06816 | ₹7,068.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.04731 | ₹24,189.24 |
| 8,000 | ₹5.66839 | ₹45,347.12 |
| 12,000 | ₹5.47864 | ₹65,743.68 |
| 20,000 | ₹5.26846 | ₹1,05,369.20 |
| 28,000 | ₹5.14556 | ₹1,44,075.68 |
| 40,000 | ₹5.02734 | ₹2,01,093.60 |