
C0805C102J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C102J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J3GACAUTO |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.56150 | ₹1,256.15 |
| 500 | ₹9.89448 | ₹4,947.24 |
| 1,000 | ₹9.07073 | ₹9,070.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.83694 | ₹31,347.76 |
| 8,000 | ₹7.37858 | ₹59,028.64 |
| 12,000 | ₹7.14908 | ₹85,788.96 |
| 20,000 | ₹6.89479 | ₹1,37,895.80 |
| 28,000 | ₹6.74613 | ₹1,88,891.64 |
| 40,000 | ₹6.60314 | ₹2,64,125.60 |