
C0805C102K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C102K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C102K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K4RACAUTO |
Description | CAP CER 1000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹7.72000 | ₹77.20 |
50 | ₹5.44860 | ₹272.43 |
100 | ₹4.73870 | ₹473.87 |
500 | ₹3.56734 | ₹1,783.67 |
1,000 | ₹3.32065 | ₹3,320.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.72587 | ₹10,903.48 |
8,000 | ₹2.66764 | ₹21,341.12 |
12,000 | ₹2.36463 | ₹28,375.56 |
20,000 | ₹2.35600 | ₹47,120.00 |
28,000 | ₹2.18855 | ₹61,279.40 |
40,000 | ₹2.12608 | ₹85,043.20 |
48,000 | ₹2.09648 | ₹1,00,631.04 |
96,000 | ₹2.04661 | ₹1,96,474.56 |
1,00,000 | ₹1.99155 | ₹1,99,155.00 |