
C0805C103F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F5GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F5GECAUTO |
Description | CAP CER 0805 10NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹91.22900 | ₹912.29 |
| 50 | ₹72.46140 | ₹3,623.07 |
| 100 | ₹66.66530 | ₹6,666.53 |
| 500 | ₹56.86956 | ₹28,434.78 |
| 1,000 | ₹53.83821 | ₹53,838.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹49.28841 | ₹1,97,153.64 |
| 8,000 | ₹47.59638 | ₹3,80,771.04 |
| 12,000 | ₹46.74839 | ₹5,60,980.68 |
| 20,000 | ₹45.80837 | ₹9,16,167.40 |