C0805C103J2RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.88226
Datasheet

Parametric Equivalent


KEMET
In Stock: 832
Unit Price: ₹42.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.43008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.89681
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.76665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.11883
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.17045
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.56006
Datasheet
10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103J2RALTM

DigiKey Part Number
399-C0805C103J2RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103J2RALTM
Description
.010UF 200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.84895₹51,395.80
Manufacturers Standard Package