
C0805C103JARACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103JARACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103JARACAUTOCT-ND - Cut Tape (CT) 399-C0805C103JARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103JARACAUTO |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103JARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.27000 | ₹64.27 |
| 10 | ₹40.07200 | ₹400.72 |
| 50 | ₹30.47000 | ₹1,523.50 |
| 100 | ₹27.51190 | ₹2,751.19 |
| 500 | ₹22.52552 | ₹11,262.76 |
| 1,000 | ₹20.98311 | ₹20,983.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.67022 | ₹74,680.88 |
| 8,000 | ₹17.81053 | ₹1,42,484.24 |
| 12,000 | ₹17.37992 | ₹2,08,559.04 |
| 20,000 | ₹16.90245 | ₹3,38,049.00 |
| 28,000 | ₹16.62340 | ₹4,65,455.20 |
| 40,000 | ₹16.35481 | ₹6,54,192.40 |