
C0805C103K1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C103K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C103K1GACTUCT-ND - Cut Tape (CT) 399-C0805C103K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹56.79000 | ₹56.79 |
10 | ₹24.31500 | ₹243.15 |
50 | ₹19.20340 | ₹960.17 |
100 | ₹18.20060 | ₹1,820.06 |
500 | ₹18.10474 | ₹9,052.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹16.30598 | ₹65,223.92 |
8,000 | ₹13.45864 | ₹1,07,669.12 |
12,000 | ₹13.40854 | ₹1,60,902.48 |
20,000 | ₹13.35138 | ₹2,67,027.60 |
28,000 | ₹13.31715 | ₹3,72,880.20 |
40,000 | ₹13.28340 | ₹5,31,336.00 |
48,000 | ₹13.26715 | ₹6,36,823.20 |