C0805C103K5RAL7311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 26,332
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,000
Unit Price: ₹1.72394
Datasheet

Parametric Equivalent


KEMET
In Stock: 48,906
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,239
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,637
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,95,644
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.40423
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,956
Unit Price: ₹53.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.76530
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.69708
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,051
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.40716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.90077
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,480
Unit Price: ₹33.55000
Datasheet
Image for C0805C103K5RAL7311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K5RAL7311

DigiKey Part Number
399-C0805C103K5RAL7311TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103K5RAL7311
Description
.010UF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹16.08266₹24,123.99