


C0805C103M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C103M3RACTUCT-ND - Cut Tape (CT) 399-C0805C103M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M3RACTU |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.40480 | ₹270.24 |
| 100 | ₹4.70590 | ₹470.59 |
| 500 | ₹3.51870 | ₹1,759.35 |
| 1,000 | ₹3.15435 | ₹3,154.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.60944 | ₹10,437.76 |
| 8,000 | ₹2.40746 | ₹19,259.68 |
| 12,000 | ₹2.30643 | ₹27,677.16 |
| 20,000 | ₹2.19444 | ₹43,888.80 |
| 28,000 | ₹2.12903 | ₹59,612.84 |
| 40,000 | ₹2.06612 | ₹82,644.80 |