


C0805C103M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C103M3RACTUCT-ND - Cut Tape (CT) 399-C0805C103M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M3RACTU |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.48220 | ₹448.22 |
| 500 | ₹2.76016 | ₹1,380.08 |
| 1,000 | ₹2.35108 | ₹2,351.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.81876 | ₹7,275.04 |
| 8,000 | ₹1.50321 | ₹12,025.68 |
| 12,000 | ₹1.49424 | ₹17,930.88 |
| 20,000 | ₹1.48408 | ₹29,681.60 |
| 28,000 | ₹1.47796 | ₹41,382.88 |
| 40,000 | ₹1.47197 | ₹58,878.80 |
| 48,000 | ₹1.46908 | ₹70,515.84 |
| 96,000 | ₹1.46768 | ₹1,40,897.28 |