


C0805C103M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103M4RACTUTR-ND - Tape & Reel (TR) 399-C0805C103M4RACTUCT-ND - Cut Tape (CT) 399-C0805C103M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M4RACTU |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.33700 | ₹63.37 |
| 50 | ₹4.43560 | ₹221.78 |
| 100 | ₹3.83930 | ₹383.93 |
| 500 | ₹2.84030 | ₹1,420.15 |
| 1,000 | ₹2.53373 | ₹2,533.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.07642 | ₹8,305.68 |
| 8,000 | ₹1.90682 | ₹15,254.56 |
| 12,000 | ₹1.82202 | ₹21,864.24 |
| 20,000 | ₹1.72804 | ₹34,560.80 |
| 28,000 | ₹1.67312 | ₹46,847.36 |
| 40,000 | ₹1.62032 | ₹64,812.80 |